
170-03101 | |
|---|---|
DigiKey Part Number | 170-03101-ND |
Manufacturer | |
Manufacturer Product Number | 170-03101 |
Description | EXPAND SLEEVING 1/4" X 200' WHT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.306" (7.77mm) X 200' (60.96m) White |
Datasheet | Datasheet |
Category | Color White |
Manufacturer HellermannTyton | Length 200' (60.96m) |
Series | Operating Temperature -75°C ~ 150°C |
Packaging Spool | Heat Protection Flame Resistant, Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Sleeve | Liquid Protection Gasoline Resistant |
Type Attributes Expandable | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 0.250" (6.35mm) | Features Chemical Resistant, Radiation Resistant, Self Extinguishing, Solvent Resistant |
Diameter - Inside, Expanded 0.437" (11.10mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside, Non-Expanded 0.306" (7.77mm) | Base Product Number |
Material Ethylene Chlorotrifluoroethylene (ECTFE), Plenum Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,83000 € | 210,83 € |
| 2 | 193,90000 € | 387,80 € |
| 3 | 184,64000 € | 553,92 € |
| 5 | 173,59800 € | 867,99 € |
| 7 | 166,69143 € | 1.166,84 € |
| 10 | 159,66700 € | 1.596,67 € |
| Unit Price without VAT: | 210,83000 € |
|---|---|
| Unit Price with VAT: | 250,88770 € |

