
170-03099 | |
|---|---|
DigiKey Part Number | 170-03099-ND |
Manufacturer | |
Manufacturer Product Number | 170-03099 |
Description | EXPAND SLEEVING 1/8" X 225' WHT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.181" (4.60mm) X 225' (68.58m) White |
Datasheet | Datasheet |
Category | Color White |
Manufacturer HellermannTyton | Length 225' (68.58m) |
Series | Operating Temperature -75°C ~ 150°C |
Packaging Spool | Heat Protection Flame Resistant, Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Sleeve | Liquid Protection Gasoline Resistant |
Type Attributes Expandable | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 0.125" (3.18mm) | Features Chemical Resistant, Radiation Resistant, Self Extinguishing, Solvent Resistant |
Diameter - Inside, Expanded 0.250" (6.35mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside, Non-Expanded 0.181" (4.60mm) | Base Product Number |
Material Ethylene Chlorotrifluoroethylene (ECTFE), Plenum Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,76000 € | 163,76 € |
| 2 | 150,60500 € | 301,21 € |
| 3 | 143,41333 € | 430,24 € |
| 5 | 134,83600 € | 674,18 € |
| 7 | 129,47143 € | 906,30 € |
| 10 | 124,01700 € | 1.240,17 € |
| Unit Price without VAT: | 163,76000 € |
|---|---|
| Unit Price with VAT: | 194,87440 € |

