
170-03098 | |
|---|---|
DigiKey Part Number | 170-03098-ND |
Manufacturer | |
Manufacturer Product Number | 170-03098 |
Description | EXPAND SLEEVING 1/8" X 225' BLK |
Customer Reference | |
Detailed Description | Sleeve 0.181" (4.60mm) X 225' (68.58m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.125" (3.18mm) | |
Diameter - Inside, Expanded | 0.250" (6.35mm) | |
Diameter - Outside, Non-Expanded | 0.181" (4.60mm) | |
Material | Ethylene Chlorotrifluoroethylene (ECTFE), Plenum Rated | |
Color | Black | |
Length | 225' (68.58m) | |
Wall Thickness | - | |
Operating Temperature | -75°C ~ 150°C | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Radiation Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |

