
170-03093 | |
|---|---|
DigiKey Part Number | 170-03093-ND |
Manufacturer | |
Manufacturer Product Number | 170-03093 |
Description | EXPANDABLE SLEEVE 1" X 250' BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 1.050" (26.67mm) X 250' (76.20m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene Terephthalate (PET), Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 250' (76.20m) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Liquid Protection Fluid Resistant, Gasoline Resistant |
Diameter - Inside, Non-Expanded 1.000" (25.40mm) | Features Chemical Resistant, Solvent Resistant |
Diameter - Inside, Expanded 1.630" (41.40mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside, Non-Expanded 1.050" (26.67mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,19000 € | 165,19 € |
| Unit Price without VAT: | 165,19000 € |
|---|---|
| Unit Price with VAT: | 196,57610 € |

