
170-03091 | |
|---|---|
DigiKey Part Number | 170-03091-ND |
Manufacturer | |
Manufacturer Product Number | 170-03091 |
Description | EXPAND SLEEVE 1/2" X 500' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.550" (13.97mm) X 500' (152.40m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | 0.750" (19.05mm) | |
Diameter - Outside, Non-Expanded | 0.550" (13.97mm) | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | - | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Fluid Resistant, Gasoline Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,39000 € | 200,39 € |
| Unit Price without VAT: | 200,39000 € |
|---|---|
| Unit Price with VAT: | 238,46410 € |

