
170-03089 | |
|---|---|
DigiKey Part Number | 170-03089-ND |
Manufacturer | |
Manufacturer Product Number | 170-03089 |
Description | EXPAND SLEEVING 1/8"X1000' BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.175" (4.44mm) X 1000' (304.80m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene Terephthalate (PET), Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 1000' (304.80m) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Liquid Protection Fluid Resistant, Gasoline Resistant |
Diameter - Inside, Non-Expanded 0.125" (3.18mm) | Features Chemical Resistant, Solvent Resistant |
Diameter - Inside, Expanded 0.250" (6.35mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside, Non-Expanded 0.175" (4.44mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,37000 € | 143,37 € |
| Unit Price without VAT: | 143,37000 € |
|---|---|
| Unit Price with VAT: | 170,61030 € |



