Sleeve 0.300" (7.62mm) X 220' (67.06m) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-03072

DigiKey Part Number
170-03072-ND
Manufacturer
Manufacturer Product Number
170-03072
Description
EXPAND SLEEVE 1/4" X 220' GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve 0.300" (7.62mm) X 220' (67.06m) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.250" (6.35mm)
Diameter - Inside, Expanded
0.438" (11.13mm)
Diameter - Outside, Non-Expanded
0.300" (7.62mm)
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Gray
Length
220' (67.06m)
Wall Thickness
-
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Fluid Resistant, Gasoline Resistant
Environment Protection
-
Features
Chemical Resistant, Solvent Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
155,69000 €55,69 €
251,22000 €102,44 €
348,77000 €146,31 €
545,85200 €229,26 €
744,02714 €308,19 €
1042,17200 €421,72 €
2537,82800 €945,70 €
Manufacturers Standard Package
Unit Price without VAT:55,69000 €
Unit Price with VAT:66,27110 €