
170-03071 | |
|---|---|
DigiKey Part Number | 1436-1204-ND |
Manufacturer | |
Manufacturer Product Number | 170-03071 |
Description | EXPAND SLEEVING 1/8" X 225' GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.175" (4.44mm) X 225' (68.58m) Gray |
Datasheet | Datasheet |
Category | Material Polyethylene Terephthalate (PET), Halogen Free |
Manufacturer HellermannTyton | Color Gray |
Series | Length 225' (68.58m) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Liquid Protection Fluid Resistant, Gasoline Resistant |
Diameter - Inside, Non-Expanded 0.125" (3.18mm) | Features Chemical Resistant, Solvent Resistant |
Diameter - Inside, Expanded 0.250" (6.35mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside, Non-Expanded 0.175" (4.44mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,42000 € | 53,42 € |
| 2 | 49,12500 € | 98,25 € |
| 3 | 46,77333 € | 140,32 € |
| 5 | 43,97600 € | 219,88 € |
| 7 | 42,22571 € | 295,58 € |
| 10 | 40,44700 € | 404,47 € |
| Unit Price without VAT: | 53,42000 € |
|---|---|
| Unit Price with VAT: | 63,56980 € |

