
170-03070 | |
|---|---|
DigiKey Part Number | 170-03070-ND |
Manufacturer | |
Manufacturer Product Number | 170-03070 |
Description | EXPAND SLEEVE 1/4" X 1000' BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.310" (7.87mm) X 1000' (304.80m) Black |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 1000' (304.80m) |
Packaging Spool | Operating Temperature -45°C ~ 150°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeve | Liquid Protection Fuel Resistant, Gasoline Resistant |
Type Attributes Expandable | Features Salt Resistant, Solvent Resistant |
Diameter - Inside, Non-Expanded 0.250" (6.35mm) | Material Flammability Rating Non Flammable |
Diameter - Inside, Expanded 0.375" (9.52mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,87000 € | 188,87 € |
| Unit Price without VAT: | 188,87000 € |
|---|---|
| Unit Price with VAT: | 224,75530 € |

