Silver Fiberglass, Aluminized, Halogen Free Convoluted - Braided Sleeving, Insulated 0.937" (23.80mm) 100' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-03064

DigiKey Part Number
1436-1245-ND
Manufacturer
Manufacturer Product Number
170-03064
Description
SLEEVING 0.937" ID 100' SILVER
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Silver Fiberglass, Aluminized, Halogen Free Convoluted - Braided Sleeving, Insulated 0.937" (23.80mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bag
Part Status
Active
Type
Sleeving, Insulated
Type Attributes
Convoluted - Braided
Diameter - Inside
0.937" (23.80mm)
Diameter - Outside
1.000" (25.40mm)
Material
Fiberglass, Aluminized, Halogen Free
Color
Silver
Length
100' (30.48m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-60°C ~ 255°C
Heat Protection
Flame Retardant, Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant, Oil Resistant
Environment Protection
UV Resistant
Features
Chemical Resistant, Clean Cut, Solvent Resistant
Material Flammability Rating
Non Flammable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1427,76000 €427,76 €
2393,42500 €786,85 €
3374,63667 €1.123,91 €
5355,11800 €1.775,59 €
Manufacturers Standard Package
Unit Price without VAT:427,76000 €
Unit Price with VAT:509,03440 €