
170-03062 | |
|---|---|
DigiKey Part Number | 170-03062-ND |
Manufacturer | |
Manufacturer Product Number | 170-03062 |
Description | SLEEVING 0.437" ID 100' SILVER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Silver Fiberglass, Aluminized, Halogen Free Convoluted - Braided Sleeving, Insulated 0.437" (11.10mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Length 100' (30.48m) |
Manufacturer HellermannTyton | Wall Thickness 0.025" (0.64mm) |
Series | Operating Temperature -60°C ~ 255°C |
Packaging Spool | Heat Protection Flame Retardant, Heat Resistant |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeving, Insulated | Liquid Protection Gasoline Resistant, Oil Resistant |
Type Attributes Convoluted - Braided | Environment Protection UV Resistant |
Diameter - Inside 0.437" (11.10mm) | Features Chemical Resistant, Clean Cut, Solvent Resistant |
Diameter - Outside 0.500" (12.70mm) | Material Flammability Rating Non Flammable |
Material Fiberglass, Aluminized, Halogen Free | Base Product Number |
Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,84000 € | 215,84 € |
| Unit Price without VAT: | 215,84000 € |
|---|---|
| Unit Price with VAT: | 256,84960 € |

