
170-03061 | |
|---|---|
DigiKey Part Number | 170-03061-ND |
Manufacturer | |
Manufacturer Product Number | 170-03061 |
Description | EXPAND SLEEVE 0.886" X 25' BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 1.000" (25.40mm) X 25.00' (7.62m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.886" (22.50mm) | |
Diameter - Inside, Expanded | 1.625" (41.28mm) | |
Diameter - Outside, Non-Expanded | 1.000" (25.40mm) | |
Material | Fiberglass, Resin Coated, Halogen Free | |
Color | Black | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.057" (1.45mm) | |
Operating Temperature | -70°C ~ 650°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Vibration Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,91000 € | 194,91 € |
| Unit Price without VAT: | 194,91000 € |
|---|---|
| Unit Price with VAT: | 231,94290 € |

