
170-03060 | |
|---|---|
DigiKey Part Number | 170-03060-ND |
Manufacturer | |
Manufacturer Product Number | 170-03060 |
Description | EXPAND SLEEVE 0.658" X 50' BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.750" (19.05mm) X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.658" (16.71mm) | |
Diameter - Inside, Expanded | 1.125" (28.58mm) | |
Diameter - Outside, Non-Expanded | 0.750" (19.05mm) | |
Material | Fiberglass, Resin Coated, Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.046" (1.17mm) | |
Operating Temperature | -70°C ~ 650°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Vibration Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,10000 € | 249,10 € |
| Unit Price without VAT: | 249,10000 € |
|---|---|
| Unit Price with VAT: | 296,42900 € |

