
170-03059 | |
|---|---|
DigiKey Part Number | 170-03059-ND |
Manufacturer | |
Manufacturer Product Number | 170-03059 |
Description | EXPAND SLEEVE 0.408" X 50' BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.500" (12.70mm) X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Category | Material Fiberglass, Resin Coated, Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 50.00' (15.24m) |
Packaging Spool | Wall Thickness 0.046" (1.17mm) |
Part Status Active | Operating Temperature -70°C ~ 650°C |
Type Sleeve | Heat Protection Flame Retardant, Heat Resistant |
Type Attributes Expandable | Abrasion Protection Abrasion Resistant |
Diameter - Inside, Non-Expanded 0.408" (10.36mm) | Features Clean Cut, Vibration Resistant |
Diameter - Inside, Expanded 0.750" (19.05mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside, Non-Expanded 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,85000 € | 221,85 € |
| Unit Price without VAT: | 221,85000 € |
|---|---|
| Unit Price with VAT: | 264,00150 € |

