
170-03058 | |
|---|---|
DigiKey Part Number | 170-03058-ND |
Manufacturer | |
Manufacturer Product Number | 170-03058 |
Description | EXPAND SLEEVE 0.188" X 50' BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.250" (6.35mm) X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Category | Material Fiberglass, Resin Coated, Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 50.00' (15.24m) |
Packaging Spool | Wall Thickness 0.031" (0.79mm) |
Part Status Active | Operating Temperature -70°C ~ 650°C |
Type Sleeve | Heat Protection Flame Retardant, Heat Resistant |
Type Attributes Expandable | Abrasion Protection Abrasion Resistant |
Diameter - Inside, Non-Expanded 0.188" (4.78mm) | Features Clean Cut, Vibration Resistant |
Diameter - Inside, Expanded 0.375" (9.52mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside, Non-Expanded 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,00000 € | 108,00 € |
| 2 | 99,32000 € | 198,64 € |
| 3 | 94,57333 € | 283,72 € |
| 5 | 88,91800 € | 444,59 € |
| 7 | 85,38000 € | 597,66 € |
| 10 | 81,78300 € | 817,83 € |
| Unit Price without VAT: | 108,00000 € |
|---|---|
| Unit Price with VAT: | 128,52000 € |

