
170-03054 | |
|---|---|
DigiKey Part Number | 170-03054-ND |
Manufacturer | |
Manufacturer Product Number | 170-03054 |
Description | SLEEVING 0.437" ID 250' SILVER |
Customer Reference | |
Detailed Description | Silver Fiberglass, Aluminized, Halogen Free Convoluted - Braided Sleeving, Insulated 0.437" (11.10mm) 250' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Sleeving, Insulated | |
Type Attributes | Convoluted - Braided | |
Diameter - Inside | 0.437" (11.10mm) | |
Diameter - Outside | 0.500" (12.70mm) | |
Material | Fiberglass, Aluminized, Halogen Free | |
Color | Silver | |
Length | 250' (76.20m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -60°C ~ 255°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant, Oil Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Clean Cut, Solvent Resistant | |
Material Flammability Rating | Non Flammable | |
Base Product Number |

