
170-03053 | |
|---|---|
DigiKey Part Number | 170-03053-ND |
Manufacturer | |
Manufacturer Product Number | 170-03053 |
Description | EXPAND SLEEVE 0.886" X 100' BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 1.000" (25.40mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Material Fiberglass, Resin Coated, Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 100' (30.48m) |
Packaging Spool | Wall Thickness 0.057" (1.45mm) |
Part Status Active | Operating Temperature -70°C ~ 650°C |
Type Sleeve | Heat Protection Flame Retardant, Heat Resistant |
Type Attributes Expandable | Abrasion Protection Abrasion Resistant |
Diameter - Inside, Non-Expanded 0.886" (22.50mm) | Features Clean Cut, Vibration Resistant |
Diameter - Inside, Expanded 1.625" (41.28mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside, Non-Expanded 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,97000 € | 635,97 € |
| Unit Price without VAT: | 635,97000 € |
|---|---|
| Unit Price with VAT: | 756,80430 € |

