
170-03050 | |
|---|---|
DigiKey Part Number | 170-03050-ND |
Manufacturer | |
Manufacturer Product Number | 170-03050 |
Description | EXPAND SLEEVE 0.188" X 200' BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.250" (6.35mm) X 200' (60.96m) Black |
Datasheet | Datasheet |
Category | Material Fiberglass, Resin Coated, Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 200' (60.96m) |
Packaging Spool | Wall Thickness 0.031" (0.79mm) |
Part Status Active | Operating Temperature -70°C ~ 650°C |
Type Sleeve | Heat Protection Flame Retardant, Heat Resistant |
Type Attributes Expandable | Abrasion Protection Abrasion Resistant |
Diameter - Inside, Non-Expanded 0.188" (4.78mm) | Features Clean Cut, Vibration Resistant |
Diameter - Inside, Expanded 0.375" (9.52mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside, Non-Expanded 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,97000 € | 306,97 € |
| Unit Price without VAT: | 306,97000 € |
|---|---|
| Unit Price with VAT: | 365,29430 € |

