
170-03049 | |
|---|---|
DigiKey Part Number | 170-03049-ND |
Manufacturer | |
Manufacturer Product Number | 170-03049 |
Description | EXPAND SLEEVE 1.25" X 250' BLK |
Customer Reference | |
Detailed Description | Sleeve 1.310" (33.27mm) X 250' (76.20m) Black |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 250' (76.20m) |
Packaging Spool | Operating Temperature -45°C ~ 150°C |
Part Status Obsolete | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeve | Liquid Protection Fuel Resistant, Gasoline Resistant |
Type Attributes Expandable | Features Salt Resistant, Solvent Resistant |
Diameter - Inside, Non-Expanded 1.250" (31.75mm) | Material Flammability Rating Non Flammable |
Diameter - Inside, Expanded 1.500" (38.10mm) | Base Product Number |
Diameter - Outside, Non-Expanded 1.310" (33.27mm) |

