
170-03048 | |
|---|---|
DigiKey Part Number | 170-03048-ND |
Manufacturer | |
Manufacturer Product Number | 170-03048 |
Description | EXPANDABLE SLEEVE 1" X 250' BLK |
Customer Reference | |
Detailed Description | Sleeve 1.060" (26.92mm) X 250' (76.20m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.000" (25.40mm) | |
Diameter - Inside, Expanded | 1.375" (34.93mm) | |
Diameter - Outside, Non-Expanded | 1.060" (26.92mm) | |
Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Color | Black | |
Length | 250' (76.20m) | |
Wall Thickness | - | |
Operating Temperature | -45°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Fuel Resistant, Gasoline Resistant | |
Environment Protection | - | |
Features | Salt Resistant, Solvent Resistant | |
Material Flammability Rating | Non Flammable | |
Width | - | |
Base Product Number |

