Sleeve 0.560" (14.22mm) X 500' (152.40m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-03046

DigiKey Part Number
170-03046-ND
Manufacturer
Manufacturer Product Number
170-03046
Description
EXPAND SLEEVE 1/2" X 500' BLACK
Customer Reference
Detailed Description
Sleeve 0.560" (14.22mm) X 500' (152.40m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6, Halogen Free
Manufacturer
HellermannTyton
Color
Black
Series
Length
500' (152.40m)
Packaging
Spool
Operating Temperature
-45°C ~ 150°C
Part Status
Obsolete
Abrasion Protection
Abrasion and Cut Resistant
Type
Sleeve
Liquid Protection
Fuel Resistant, Gasoline Resistant
Type Attributes
Expandable
Features
Salt Resistant, Solvent Resistant
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Material Flammability Rating
Non Flammable
Diameter - Inside, Expanded
0.750" (19.05mm)
Base Product Number
Diameter - Outside, Non-Expanded
0.560" (14.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.