
170-03044 | |
|---|---|
DigiKey Part Number | 170-03044-ND |
Manufacturer | |
Manufacturer Product Number | 170-03044 |
Description | EXPANDABLE SLEEVE 1" X 250' BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 250' (76.20m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene Terephthalate (PET), Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 250' (76.20m) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeve | Features Chemical Resistant, Fungus Resistant |
Type Attributes Expandable | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Non-Expanded 1.000" (25.40mm) | Base Product Number |
Diameter - Inside, Expanded 1.625" (41.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,10000 € | 157,10 € |
| Unit Price without VAT: | 157,10000 € |
|---|---|
| Unit Price with VAT: | 186,94900 € |

