
170-03043 | |
|---|---|
DigiKey Part Number | 170-03043-ND |
Manufacturer | |
Manufacturer Product Number | 170-03043 |
Description | EXPAND SLEEVING 3/4" X 250' BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 250' (76.20m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene Terephthalate (PET), Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 250' (76.20m) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeve | Features Chemical Resistant, Fungus Resistant |
Type Attributes Expandable | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Non-Expanded 0.750" (19.05mm) | Base Product Number |
Diameter - Inside, Expanded 1.250" (31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,23000 € | 128,23 € |
| Unit Price without VAT: | 128,23000 € |
|---|---|
| Unit Price with VAT: | 152,59370 € |

