
170-03030 | |
|---|---|
DigiKey Part Number | 170-03030-ND |
Manufacturer | |
Manufacturer Product Number | 170-03030 |
Description | EXPAND SLEEVE 1.25" X 50' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 1.310" (33.27mm) X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 50.00' (15.24m) |
Packaging Spool | Operating Temperature -45°C ~ 150°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeve | Liquid Protection Fuel Resistant, Gasoline Resistant |
Type Attributes Expandable | Features Salt Resistant, Solvent Resistant |
Diameter - Inside, Non-Expanded 1.250" (31.75mm) | Material Flammability Rating Non Flammable |
Diameter - Inside, Expanded 1.500" (38.10mm) | Base Product Number |
Diameter - Outside, Non-Expanded 1.310" (33.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,29000 € | 71,29 € |
| Unit Price without VAT: | 71,29000 € |
|---|---|
| Unit Price with VAT: | 84,83510 € |

