
170-03029 | |
|---|---|
DigiKey Part Number | 170-03029-ND |
Manufacturer | |
Manufacturer Product Number | 170-03029 |
Description | EXPAND SLEEVING 1" X 50' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 1.060" (26.92mm) X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 50.00' (15.24m) |
Packaging Spool | Operating Temperature -45°C ~ 150°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeve | Liquid Protection Fuel Resistant, Gasoline Resistant |
Type Attributes Expandable | Features Salt Resistant, Solvent Resistant |
Diameter - Inside, Non-Expanded 1.000" (25.40mm) | Material Flammability Rating Non Flammable |
Diameter - Inside, Expanded 1.375" (34.93mm) | Base Product Number |
Diameter - Outside, Non-Expanded 1.060" (26.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,84000 € | 62,84 € |
| Unit Price without VAT: | 62,84000 € |
|---|---|
| Unit Price with VAT: | 74,77960 € |

