
170-03028 | |
|---|---|
DigiKey Part Number | 170-03028-ND |
Manufacturer | |
Manufacturer Product Number | 170-03028 |
Description | EXPAND SLEEVE 3/4" X 75' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.810" (20.57mm) X 75.00' (22.86m) Black |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 75.00' (22.86m) |
Packaging Spool | Operating Temperature -45°C ~ 150°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeve | Liquid Protection Fuel Resistant, Gasoline Resistant |
Type Attributes Expandable | Features Salt Resistant, Solvent Resistant |
Diameter - Inside, Non-Expanded 0.750" (19.05mm) | Material Flammability Rating Non Flammable |
Diameter - Inside, Expanded 1.250" (31.75mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.810" (20.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,51000 € | 78,51 € |
| Unit Price without VAT: | 78,51000 € |
|---|---|
| Unit Price with VAT: | 93,42690 € |

