
170-03018 | |
|---|---|
DigiKey Part Number | 170-03018-ND |
Manufacturer | |
Manufacturer Product Number | 170-03018 |
Description | EXPAND SLEEVE 3/4"X75' BLK/WHT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.790" (20.07mm) X 75.00' (22.86m) Black, White |
Datasheet | Datasheet |
Category | Material Polyethylene Terephthalate (PET), Halogen Free |
Manufacturer HellermannTyton | Color Black, White |
Series | Length 75.00' (22.86m) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Sleeve | Abrasion Protection Abrasion Resistant, Fray Resistant |
Type Attributes Expandable | Features Clean Cut, Self Extinguishing |
Diameter - Inside, Non-Expanded 0.750" (19.05mm) | Material Flammability Rating UL VW-1 |
Diameter - Inside, Expanded 1.000" (25.40mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.790" (20.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,18000 € | 80,18 € |
| Unit Price without VAT: | 80,18000 € |
|---|---|
| Unit Price with VAT: | 95,41420 € |

