
170-03013 | |
|---|---|
DigiKey Part Number | 1436-170-03013-ND |
Manufacturer | |
Manufacturer Product Number | 170-03013 |
Description | EXPAND SLEEVE 3/4" X 75' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.790" (20.07mm) X 75.00' (22.86m) Black |
Datasheet | Datasheet |
Category | Diameter - Outside, Non-Expanded 0.790" (20.07mm) |
Manufacturer HellermannTyton | Material Polyethylene Terephthalate (PET), Halogen Free |
Series | Color Black |
Packaging Bulk | Length 75.00' (22.86m) |
Part Status Active | Operating Temperature -70°C ~ 125°C |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant, Fray Resistant |
Type Attributes Expandable | Features Chemical Resistant, Clean Cut, Fungus Resistant |
Diameter - Inside, Non-Expanded 0.750" (19.05mm) | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Expanded 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,62000 € | 58,62 € |
| 2 | 53,90500 € | 107,81 € |
| 3 | 51,32667 € | 153,98 € |
| 5 | 48,25800 € | 241,29 € |
| 7 | 46,33714 € | 324,36 € |
| 10 | 44,38500 € | 443,85 € |
| Unit Price without VAT: | 58,62000 € |
|---|---|
| Unit Price with VAT: | 69,75780 € |

