
170-03012 | |
|---|---|
DigiKey Part Number | 1436-1207-ND |
Manufacturer | |
Manufacturer Product Number | 170-03012 |
Description | EXPAND SLEEVE 1/2" X 100' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.540" (13.72mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Diameter - Outside, Non-Expanded 0.540" (13.72mm) |
Manufacturer HellermannTyton | Material Polyethylene Terephthalate (PET), Halogen Free |
Series | Color Black |
Packaging Bag | Length 100' (30.48m) |
Part Status Active | Operating Temperature -70°C ~ 125°C |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant, Fray Resistant |
Type Attributes Expandable | Features Chemical Resistant, Clean Cut, Fungus Resistant |
Diameter - Inside, Non-Expanded 0.500" (12.70mm) | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Expanded 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,32000 € | 60,32 € |
| 2 | 55,47500 € | 110,95 € |
| 3 | 52,82333 € | 158,47 € |
| 5 | 49,66600 € | 248,33 € |
| 7 | 47,68857 € | 333,82 € |
| 10 | 45,67900 € | 456,79 € |
| Unit Price without VAT: | 60,32000 € |
|---|---|
| Unit Price with VAT: | 71,78080 € |

