
170-03011 | |
|---|---|
DigiKey Part Number | 170-03011-ND |
Manufacturer | |
Manufacturer Product Number | 170-03011 |
Description | EXPAND SLEEVE 1.5" X 40' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 1.550" (39.37mm) X 40.00' (12.19m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene Terephthalate (PET), Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 40.00' (12.19m) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Liquid Protection Fluid Resistant, Gasoline Resistant |
Diameter - Inside, Non-Expanded 1.500" (38.10mm) | Features Chemical Resistant, Solvent Resistant |
Diameter - Inside, Expanded 2.125" (53.97mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside, Non-Expanded 1.550" (39.37mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,75000 € | 61,75 € |
| Unit Price without VAT: | 61,75000 € |
|---|---|
| Unit Price with VAT: | 73,48250 € |

