
170-03010 | |
|---|---|
DigiKey Part Number | 170-03010-ND |
Manufacturer | |
Manufacturer Product Number | 170-03010 |
Description | EXPAND SLEEVE 1.25" X 50' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 1.300" (33.02mm) X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene Terephthalate (PET), Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 50.00' (15.24m) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Liquid Protection Fluid Resistant, Gasoline Resistant |
Diameter - Inside, Non-Expanded 1.250" (31.75mm) | Features Chemical Resistant, Solvent Resistant |
Diameter - Inside, Expanded 1.750" (44.45mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside, Non-Expanded 1.300" (33.02mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,59000 € | 55,59 € |
| Unit Price without VAT: | 55,59000 € |
|---|---|
| Unit Price with VAT: | 66,15210 € |

