
170-03008 | |
|---|---|
DigiKey Part Number | 170-03008-ND |
Manufacturer | |
Manufacturer Product Number | 170-03008 |
Description | EXPAND SLEEVE 3/4" X 75' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.800" (20.32mm) X 75.00' (22.86m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene Terephthalate (PET), Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 75.00' (22.86m) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Liquid Protection Fluid Resistant, Gasoline Resistant |
Diameter - Inside, Non-Expanded 0.750" (19.05mm) | Features Chemical Resistant, Solvent Resistant |
Diameter - Inside, Expanded 1.250" (31.75mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside, Non-Expanded 0.800" (20.32mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,24000 € | 64,24 € |
| Unit Price without VAT: | 64,24000 € |
|---|---|
| Unit Price with VAT: | 76,44560 € |

