
170-01164 | |
|---|---|
DigiKey Part Number | 1436-170-01164-ND |
Manufacturer | |
Manufacturer Product Number | 170-01164 |
Description | TWIST-IN RODENT-REPELLENT WRAP I |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 49.21' (15.00m) Black, White |
Datasheet | Datasheet |
Category | Material Fiberglass, Polyethylene Terephthalate (PET) |
Manufacturer HellermannTyton | Color Black, White |
Series | Length 49.21' (15.00m) |
Packaging Box | Wall Thickness 0.031" (0.79mm) |
Part Status Active | Operating Temperature -70°C ~ 125°C |
Type Self Wrap | Abrasion Protection Abrasion Resistant, Puncture Resistant |
Type Attributes Split Flexible Tube | Environment Protection UV Resistant, Weather Resistant |
Diameter - Inside, Non-Expanded 1.140" (28.96mm) | Features Acid Resistant, Solvent Resistant, Vibration Resistant |
Diameter - Inside, Expanded 1.260" (32.00mm) | Material Flammability Rating FMVSS 302 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,05000 € | 251,05 € |
| 2 | 230,89500 € | 461,79 € |
| 3 | 223,37000 € | 670,11 € |
| Unit Price without VAT: | 251,05000 € |
|---|---|
| Unit Price with VAT: | 298,74950 € |

