
170-01128 | |
|---|---|
DigiKey Part Number | 1436-170-01128-ND |
Manufacturer | |
Manufacturer Product Number | 170-01128 |
Description | BRAIDED SLEEVING, TWIST-IN (A), |
Customer Reference | |
Detailed Description | Self Wrap X Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 1.140" (28.96mm) | |
Diameter - Inside, Expanded | 1.260" (32.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Orange | |
Length | - | |
Wall Thickness | 0.040" (1.02mm) | |
Operating Temperature | -50°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Width | - |

