
170-01119 | |
|---|---|
DigiKey Part Number | 1436-170-01119-ND |
Manufacturer | |
Manufacturer Product Number | 170-01119 |
Description | BRAIDED SLEEVING, TWIST-IN (A), |
Customer Reference | |
Detailed Description | Self Wrap X Orange |
Datasheet | Datasheet |
Category | Diameter - Inside, Non-Expanded 0.394" (10.00mm) |
Manufacturer HellermannTyton | Diameter - Inside, Expanded 0.512" (13.00mm) |
Series | Material Polyester (PES) |
Packaging Bulk | Color Orange |
Part Status Obsolete | Wall Thickness 0.040" (1.02mm) |
Type Self Wrap | Operating Temperature -50°C ~ 125°C |
Type Attributes Split Flexible Tube |

