
169-60555 | |
|---|---|
DigiKey Part Number | 1436-169-60555-ND |
Manufacturer | |
Manufacturer Product Number | 169-60555 |
Description | CONVOLUTED TUBING, SLIT, 1.25" D |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Orange Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 1.257" (31.93mm) 250' (76.20m) |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer HellermannTyton | Color Orange |
Series | Length 250' (76.20m) |
Packaging Bulk | Wall Thickness 0.006" (0.15mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Wire Loom, Protective Hose | Heat Protection Heat Resistant |
Type Attributes Convoluted, Corrugated | Abrasion Protection Abrasion Resistant |
Diameter - Inside 1.257" (31.93mm) | Liquid Protection Fluid Resistant |
Diameter - Outside 1.500" (38.10mm) | Environment Protection UV Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,47997 € | 8.879,82 € |
| Unit Price without VAT: | 1,47997 € |
|---|---|
| Unit Price with VAT: | 1,76116 € |

