
169-60554 | |
|---|---|
DigiKey Part Number | 1436-169-60554-ND |
Manufacturer | |
Manufacturer Product Number | 169-60554 |
Description | CONVOLUTED TUBING, SLIT, .63" DI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Orange Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.639" (16.23mm) |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer HellermannTyton | Color Orange |
Series | Wall Thickness 0.005" (0.13mm) |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Heat Protection Heat Resistant |
Type Wire Loom, Protective Hose | Abrasion Protection Abrasion Resistant |
Type Attributes Convoluted, Corrugated | Liquid Protection Fluid Resistant |
Diameter - Inside 0.639" (16.23mm) | Environment Protection UV Resistant |
Diameter - Outside 0.837" (21.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | 0,47466 € | 3.037,82 € |
| Unit Price without VAT: | 0,47466 € |
|---|---|
| Unit Price with VAT: | 0,56485 € |

