
169-60550 | |
|---|---|
DigiKey Part Number | 1436-169-60550-ND |
Manufacturer | |
Manufacturer Product Number | 169-60550 |
Description | CONVOLUTED TUBING, SLIT, .25" DI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Orange Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.276" (7.00mm) 3200' (975.36m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.276" (7.00mm) | |
Diameter - Outside | 0.398" (10.11mm) | |
Material | Polyethylene (PE) | |
Color | Orange | |
Length | 3200' (975.36m) | |
Wall Thickness | 0.004" (0.10mm) | |
Operating Temperature | -40°C ~ 85°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.800 | 0,16406 € | 2.099,97 € |
| Unit Price without VAT: | 0,16406 € |
|---|---|
| Unit Price with VAT: | 0,19523 € |

