
169-60548 | |
|---|---|
DigiKey Part Number | 1436-169-60548-ND |
Manufacturer | |
Manufacturer Product Number | 169-60548 |
Description | CONVOLUTED TUBING, SLIT, 1.5" DI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Orange Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 1.647" (41.83mm) 150' (45.72m) |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer HellermannTyton | Color Orange |
Series | Length 150' (45.72m) |
Packaging Bulk | Wall Thickness 0.006" (0.15mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Wire Loom, Protective Hose | Heat Protection Heat Resistant |
Type Attributes Convoluted, Corrugated | Abrasion Protection Abrasion Resistant |
Diameter - Inside 1.647" (41.83mm) | Liquid Protection Fluid Resistant |
Diameter - Outside 1.947" (49.45mm) | Environment Protection UV Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 1,81236 € | 6.524,50 € |
| Unit Price without VAT: | 1,81236 € |
|---|---|
| Unit Price with VAT: | 2,15671 € |

