
169-60526 | |
|---|---|
DigiKey Part Number | 1436-169-60526-ND |
Manufacturer | |
Manufacturer Product Number | 169-60526 |
Description | CONVOLUTED TUBING, UNSLIT, 0.38" |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.380" (9.65mm) 1500' (457.20m) |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer HellermannTyton | Color Black |
Series | Length 1500' (457.20m) |
Packaging Bulk | Wall Thickness 0.005" (0.13mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Wire Loom, Protective Hose | Heat Protection Heat Resistant |
Type Attributes Convoluted, Corrugated | Abrasion Protection Fray Resistant, Puncture Resistant |
Diameter - Inside 0.380" (9.65mm) | Liquid Protection Fluid Resistant |
Diameter - Outside 0.526" (13.36mm) | Environment Protection UV Resistant |

