
169-60310 | |
|---|---|
DigiKey Part Number | 1436-169-60310-ND |
Manufacturer | |
Manufacturer Product Number | 169-60310 |
Description | CONVOLUTED TUBING, FLAME RETARDA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gray Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 1.257" (31.93mm) 250' (76.20m) |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer HellermannTyton | Length 250' (76.20m) |
Series | Wall Thickness 0.006" (0.15mm) |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Heat Protection Heat Resistant |
Type Wire Loom, Protective Hose | Abrasion Protection Abrasion Resistant |
Type Attributes Convoluted, Corrugated | Liquid Protection Fluid Resistant |
Diameter - Inside 1.257" (31.93mm) | Environment Protection UV Resistant |
Diameter - Outside 1.500" (38.10mm) | Material Flammability Rating UL94 V-2 |
Material Polyethylene (PE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,12500 € | 281,25 € |
| Unit Price without VAT: | 1,12500 € |
|---|---|
| Unit Price with VAT: | 1,33875 € |

