
169-60307 | |
|---|---|
DigiKey Part Number | 1436-169-60307-ND |
Manufacturer | |
Manufacturer Product Number | 169-60307 |
Description | CONVOLUTED TUBING, FLAME RETARDA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gray Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.276" (7.00mm) 2500' (762.00m) |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer HellermannTyton | Length 2500' (762.00m) |
Series | Wall Thickness 0.004" (0.10mm) |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Heat Protection Flame Retardant, Heat Resistant |
Type Wire Loom, Protective Hose | Abrasion Protection Abrasion Resistant |
Type Attributes Convoluted, Corrugated | Liquid Protection Fluid Resistant |
Diameter - Inside 0.276" (7.00mm) | Environment Protection UV Resistant |
Diameter - Outside 0.398" (10.11mm) | Material Flammability Rating UL94 V-2 |
Material Polyethylene (PE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21316 € | 532,90 € |
| Unit Price without VAT: | 0,21316 € |
|---|---|
| Unit Price with VAT: | 0,25366 € |

