
169-60305 | |
|---|---|
DigiKey Part Number | 1436-169-60305-ND |
Manufacturer | |
Manufacturer Product Number | 169-60305 |
Description | CONVOLUTED TUBING, FLAME RETARDA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gray Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 1.069" (27.15mm) 250' (76.20m) |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer HellermannTyton | Length 250' (76.20m) |
Series | Wall Thickness 0.006" (0.15mm) |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Heat Protection Flame Retardant, Heat Resistant |
Type Wire Loom, Protective Hose | Abrasion Protection Abrasion Resistant |
Type Attributes Convoluted, Corrugated | Liquid Protection Fluid Resistant |
Diameter - Inside 1.069" (27.15mm) | Environment Protection UV Resistant |
Diameter - Outside 1.304" (33.12mm) | Material Flammability Rating UL94 V-2 |
Material Polyethylene (PE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,79760 € | 199,40 € |
| Unit Price without VAT: | 0,79760 € |
|---|---|
| Unit Price with VAT: | 0,94914 € |

