
169-60303 | |
|---|---|
DigiKey Part Number | 1436-169-60303-ND |
Manufacturer | |
Manufacturer Product Number | 169-60303 |
Description | CONVOLUTED TUBING, FLAME RETARDA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gray Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.759" (19.28mm) 550' (167.64m) |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer HellermannTyton | Length 550' (167.64m) |
Series | Wall Thickness 0.005" (0.13mm) |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Heat Protection Heat Resistant |
Type Wire Loom, Protective Hose | Abrasion Protection Abrasion Resistant |
Type Attributes Convoluted, Corrugated | Liquid Protection Fluid Resistant |
Diameter - Inside 0.759" (19.28mm) | Environment Protection UV Resistant |
Diameter - Outside 0.989" (25.12mm) | Material Flammability Rating UL94 V-2 |
Material Polyethylene (PE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,60955 € | 335,25 € |
| Unit Price without VAT: | 0,60955 € |
|---|---|
| Unit Price with VAT: | 0,72536 € |

