
169-60300 | |
|---|---|
DigiKey Part Number | 1436-169-60300-ND |
Manufacturer | |
Manufacturer Product Number | 169-60300 |
Description | CONVOLUTED TUBING, FLAME RETARDA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gray Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 1.069" (27.15mm) 300' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.069" (27.15mm) | |
Diameter - Outside | 1.304" (33.12mm) | |
Material | Polyethylene (PE) | |
Color | Gray | |
Length | 300' (91.44m) | |
Wall Thickness | 0.006" (0.15mm) | |
Operating Temperature | -40°C ~ 85°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,75457 € | 226,37 € |
| Unit Price without VAT: | 0,75457 € |
|---|---|
| Unit Price with VAT: | 0,89794 € |

