
169-60133 | |
|---|---|
DigiKey Part Number | 1436-169-60133-ND |
Manufacturer | |
Manufacturer Product Number | 169-60133 |
Description | HELLERMANNTYTONS ORANGE FLAME-RE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.639" (16.23mm) 750' (228.60m) |
Datasheet | Datasheet |
Category | Material Polypropylene (PP) |
Manufacturer HellermannTyton | Color Orange |
Series | Length 750' (228.60m) |
Packaging Box | Wall Thickness 0.005" (0.13mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wire Loom, Protective Hose | Heat Protection Flame Retardant |
Type Attributes Convoluted, Corrugated | Liquid Protection Fluid Resistant |
Diameter - Inside 0.639" (16.23mm) | Material Flammability Rating UL94 V-2 |
Diameter - Outside 0.837" (21.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 1,52454 € | 91.472,40 € |
| Unit Price without VAT: | 1,52454 € |
|---|---|
| Unit Price with VAT: | 1,81420 € |

