
169-60132 | |
|---|---|
DigiKey Part Number | 1436-169-60132-ND |
Manufacturer | |
Manufacturer Product Number | 169-60132 |
Description | HELLERMANNTYTONS ORANGE FLAME-RE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.380" (9.65mm) 1800' (548.64m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.526" (13.36mm) | |
Material | Polypropylene (PP) | |
Color | Orange | |
Length | 1800' (548.64m) | |
Wall Thickness | 0.005" (0.13mm) | |
Operating Temperature | -40°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115.200 | 0,74752 € | 86.114,30 € |
| Unit Price without VAT: | 0,74752 € |
|---|---|
| Unit Price with VAT: | 0,88955 € |


