
169-60128 | |
|---|---|
DigiKey Part Number | 1436-169-60128-ND |
Manufacturer | |
Manufacturer Product Number | 169-60128 |
Description | CONVOLUTED TUBING, SPLIT, 1.5" D |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Orange Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 1.647" (41.83mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Material Polypropylene (PP) |
Manufacturer HellermannTyton | Color Orange |
Series | Length 100' (30.48m) |
Packaging Box | Wall Thickness 0.006" (0.15mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wire Loom, Protective Hose | Heat Protection Flame Retardant |
Type Attributes Convoluted, Corrugated | Liquid Protection Fluid Resistant |
Diameter - Inside 1.647" (41.83mm) | Material Flammability Rating UL94 V-2 |
Diameter - Outside 1.947" (49.45mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,59300 € | 259,30 € |
| Unit Price without VAT: | 2,59300 € |
|---|---|
| Unit Price with VAT: | 3,08567 € |

