
169-60127 | |
|---|---|
DigiKey Part Number | 1436-169-60127-ND |
Manufacturer | |
Manufacturer Product Number | 169-60127 |
Description | CONVOLUTED TUBING, SPLIT, 1.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Orange Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 1.257" (31.93mm) 200' (60.96m) |
Datasheet | Datasheet |
Category | Material Polypropylene (PP) |
Manufacturer HellermannTyton | Color Orange |
Series | Length 200' (60.96m) |
Packaging Box | Wall Thickness 0.006" (0.15mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wire Loom, Protective Hose | Heat Protection Flame Retardant |
Type Attributes Convoluted, Corrugated | Liquid Protection Fluid Resistant |
Diameter - Inside 1.257" (31.93mm) | Material Flammability Rating UL94 V-2 |
Diameter - Outside 1.500" (38.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.600 | 1,82245 € | 46.654,72 € |
| Unit Price without VAT: | 1,82245 € |
|---|---|
| Unit Price with VAT: | 2,16872 € |

