
169-60125 | |
|---|---|
DigiKey Part Number | 1436-169-60125-ND |
Manufacturer | |
Manufacturer Product Number | 169-60125 |
Description | CONVOLUTED TUBING, SPLIT, 0.75" |
Customer Reference | |
Detailed Description | Orange Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.759" (19.28mm) 500' (152.40m) |
Datasheet | Datasheet |
Category | Material Polypropylene (PP) |
Manufacturer HellermannTyton | Color Orange |
Series | Length 500' (152.40m) |
Packaging Box | Wall Thickness 0.005" (0.13mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Wire Loom, Protective Hose | Heat Protection Flame Retardant |
Type Attributes Convoluted, Corrugated | Material Flammability Rating UL94 V-2 |
Diameter - Inside 0.759" (19.28mm) | Base Product Number |
Diameter - Outside 0.989" (25.12mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 169-60131 | HellermannTyton | 0 | 1436-169-60131-ND | 2,06902 € | Similar |


